PMA Conduit, 10 mm Nominal Diameter, Polyamide, Black
- RS Stock No.:
- 289-1308
- Mfr. Part No.:
- PHTT-10B.50
- Manufacturer:
- PMA
Subtotal (1 reel of 50 metres)*
MYR1,059.45
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,059.45 | MYR21.189 |
*price indicative
- RS Stock No.:
- 289-1308
- Mfr. Part No.:
- PHTT-10B.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 10mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 10mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Colour Black | ||
- COO (Country of Origin):
- CH
The PMA highly flexible black conduit is made from polyamide elastomer.
Length 50 m
It has application in machines
