PMA Conduit, 29 mm Nominal Diameter, Polyamide 6, Polyamide 6, Black 50 m
- RS Stock No.:
- 287-9447
- Distrelec Article No.:
- 304-28-114
- Mfr. Part No.:
- PACOF-29B.50
- Manufacturer:
- PMA
Subtotal (1 reel of 50 metres)*
MYR6,044.30
FREE delivery for orders over RM 150.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR6,044.30 | MYR120.886 |
*price indicative
- RS Stock No.:
- 287-9447
- Distrelec Article No.:
- 304-28-114
- Mfr. Part No.:
- PACOF-29B.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 29mm | |
| Material | Polyamide 6 | |
| Coating Material | Polyamide 6 | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 50m | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ETIM 8, UNSPSC, CE | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 29mm | ||
Material Polyamide 6 | ||
Coating Material Polyamide 6 | ||
Product Type Conduit | ||
Colour Black | ||
Length 50m | ||
Hazardous Area Certification No | ||
Standards/Approvals ETIM 8, UNSPSC, CE | ||
- COO (Country of Origin):
- DE
ABB Conduit, 29mm Nominal Diameter, 50m Length - PACOF-29B.50
This conduit provides a flexible, divisible protective channel for routing cables in industrial installations. It is manufactured from polyamide 6 and supplied as a black roll intended for metric systems, offering a continuous length suited to extended runs in automation, electrical and mechanical environments.
Features & Benefits
• 29mm nominal diameter delivers organised cable separation and containment
• Polyamide 6 construction resists wear and mechanical abrasion
• Divisible design enables retrofit routing without full disconnection
• 50m length reduces joins and installation downtime
• CE declaration available for regulatory documentation support
• Polyamide 6 construction resists wear and mechanical abrasion
• Divisible design enables retrofit routing without full disconnection
• 50m length reduces joins and installation downtime
• CE declaration available for regulatory documentation support
**Applications**
• Suitable for protection of control and sensor cabling in factories
• Ideal for machinery installations requiring retrofit cable access
• Used for cable routing in electrical distribution panels
• Can be used for bundling harnesses in automation cabinets
• Ideal for machinery installations requiring retrofit cable access
• Used for cable routing in electrical distribution panels
• Can be used for bundling harnesses in automation cabinets
How does the divisible design affect installation speed?
The split profile permits cables to be inserted without removing existing terminations, cutting installation time on retrofits and maintenance tasks.
What materials information is relevant for chemical exposure considerations?
The conduit is produced in polyamide 6, which offers general resistance to oils and greases commonly found in industrial settings
specific chemical compatibility should be checked per compound.
How is the product packaged for handling on site?
It is supplied as a 50m roll to simplify transport and staging, minimising the number of lengths required for long runs.
Which classification codes assist with procurement and specification?
The item is listed under ETIM8 and UNSPSC classifications to aid selection and inventory management.
