PMA Conduit, 20 mm Nominal Diameter, Polyamide 6, Polyamide 6, Black 50 m
- RS Stock No.:
- 289-1291
- Mfr. Part No.:
- PACOF-20B.50
- Manufacturer:
- PMA
Subtotal (1 reel of 50 metres)*
MYR2,768.91
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR2,768.91 | MYR55.378 |
*price indicative
- RS Stock No.:
- 289-1291
- Mfr. Part No.:
- PACOF-20B.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 20mm | |
| Coating Material | Polyamide 6 | |
| Material | Polyamide 6 | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 50m | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ETIM 8, CE, UNSPSC | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 20mm | ||
Coating Material Polyamide 6 | ||
Material Polyamide 6 | ||
Product Type Conduit | ||
Colour Black | ||
Length 50m | ||
Hazardous Area Certification No | ||
Standards/Approvals ETIM 8, CE, UNSPSC | ||
- COO (Country of Origin):
- DE
The PMA flexible, divisible conduit is made from polyamide and nylon 6.
It has applications in machine
Length 50 m
