PMA Conduit, 29 mm Nominal Diameter, Polyamide 6, Polyamide 6, Black 50 m
- RS Stock No.:
- 289-1251
- Mfr. Part No.:
- CYLG-29B.50
- Manufacturer:
- PMA
Subtotal (1 reel of 50 metres)*
MYR2,668.26
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR2,668.26 | MYR53.365 |
*price indicative
- RS Stock No.:
- 289-1251
- Mfr. Part No.:
- CYLG-29B.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 29mm | |
| Coating Material | Polyamide 6 | |
| Material | Polyamide 6 | |
| Product Type | Conduit | |
| Colour | Black | |
| Length | 50m | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ETIM 8, CE, UNSPSC | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 29mm | ||
Coating Material Polyamide 6 | ||
Material Polyamide 6 | ||
Product Type Conduit | ||
Colour Black | ||
Length 50m | ||
Hazardous Area Certification No | ||
Standards/Approvals ETIM 8, CE, UNSPSC | ||
- COO (Country of Origin):
- CH
The PMA flexible conduit is made of polyamide and nylon 6 materials.
It has application in machines
Length 50 m
