ABB Kopex Flexible Conduit, 20 mm Nominal Diameter, Low Fire Hazard, Galvanised Steel, Black 10 m
- RS Stock No.:
- 266-4509
- Mfr. Part No.:
- 7TCA297120R0136
- Manufacturer:
- ABB
Subtotal (1 reel of 10 metres)*
MYR2,804.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR2,804.62 | MYR280.462 |
*price indicative
- RS Stock No.:
- 266-4509
- Mfr. Part No.:
- 7TCA297120R0136
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 20mm | |
| Material | Galvanised Steel | |
| Coating Material | Low Fire Hazard | |
| Product Type | Flexible Conduit | |
| Series | Kopex | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 36 mm | |
| Resistance Features | Liquid Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | CE, RoHS, REACH | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 20mm | ||
Material Galvanised Steel | ||
Coating Material Low Fire Hazard | ||
Product Type Flexible Conduit | ||
Series Kopex | ||
Colour Black | ||
Length 10m | ||
IP Rating IP68, IP69 | ||
Thread Size 36 mm | ||
Resistance Features Liquid Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals CE, RoHS, REACH | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Kopex Series Flexible Conduit, 20mm Nominal Diameter, Black - 7TCA297120R0136
This flexible conduit provides a protective conduit solution for routing cables in demanding industrial and hazardous environments. Constructed from galvanised steel with a black low‑fire‑hazard coating, it is designed for applications where liquid exposure and ingress protection are critical. The conduit is supplied as a 10m length and includes threaded ends compatible with 36mm fittings, making it suitable for installations requiring robust mechanical protection and resistance to elevated temperatures.
Features and Benefits:
• IP68 and IP69 rated to prevent water ingress during immersion and washdown
• Withstands temperatures from -50°C to 130°C for broad operating ranges
• Liquid‑resistant construction to protect cabling from spills and spray
• Galvanised steel core for mechanical strength and corrosion mitigation
• Low fire hazard coating to reduce flame propagation risk
• Withstands temperatures from -50°C to 130°C for broad operating ranges
• Liquid‑resistant construction to protect cabling from spills and spray
• Galvanised steel core for mechanical strength and corrosion mitigation
• Low fire hazard coating to reduce flame propagation risk
Applications
• Suitable for cable routing in automated manufacturing cells
• Ideal for electrical distribution in hazardous area installations
• Used with control panels in food processing wash‑down zones
• Can be used for protecting sensor and actuator wiring in robotics
• Suitable for conduit runs in marine and offshore equipment rooms
• Ideal for electrical distribution in hazardous area installations
• Used with control panels in food processing wash‑down zones
• Can be used for protecting sensor and actuator wiring in robotics
• Suitable for conduit runs in marine and offshore equipment rooms
What certification supports use in potentially explosive atmospheres?
It holds ATEX certification, enabling use where equipment must meet explosion‑protection criteria.
Which regulatory marks indicate restricted substances compliance?
It meets CE marking and conforms to RoHS and REACH requirements regarding hazardous substances.
How does the threaded Interface affect installation?
The 36mm thread size permits secure mechanical coupling to compatible glands and fittings, simplifying sealing and earthing continuity.
What handling constraints apply due to bendability?
The conduit requires a minimum bend radius of 80mm to avoid deformation or reduced performance.
Is the product suitable for environments requiring both liquid and high‑temperature resistance?
Yes, its liquid‑resistant build and rated maximum operating temperature of 130°C allow use where fluids and elevated temperatures coincide.