ABB Kopex Flexible Conduit, 20 mm Nominal Diameter, Polyvinyl Chloride, Galvanised Steel, Black 10 m
- RS Stock No.:
- 266-4499
- Mfr. Part No.:
- 7TCA297120R0069
- Manufacturer:
- ABB
Subtotal (1 reel of 10 metres)*
MYR2,019.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR2,019.95 | MYR201.995 |
*price indicative
- RS Stock No.:
- 266-4499
- Mfr. Part No.:
- 7TCA297120R0069
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Nominal Diameter | 20mm | |
| Coating Material | Polyvinyl Chloride | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | Kopex | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP68, IP69 | |
| Thread Size | 69 mm | |
| Resistance Features | Acid Resistant, Oil Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CE, REACH, RoHS | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Nominal Diameter 20mm | ||
Coating Material Polyvinyl Chloride | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series Kopex | ||
Colour Black | ||
Length 10m | ||
IP Rating IP68, IP69 | ||
Thread Size 69 mm | ||
Resistance Features Acid Resistant, Oil Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CE, REACH, RoHS | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Kopex Series Flexible Conduit, 20mm Nominal Diameter, Black - 7TCA297120R0069
This flexible conduit provides protected routing of cables and wiring in demanding industrial environments, combining a galvanised steel core with a PVC outer layer for mechanical and chemical resistance. It is intended for use where environmental sealing and temperature endurance are required, and offers certification for hazardous areas to meet regulatory requirements.
Features and Benefits:
• IP68 and IP69 sealing for high-pressure and immersion protection
• Operates from -50°C to 130°C for wide thermal ranges
• PVC coating resists oil and acid exposure in industrial settings
• 10m length simplifies long-run installations without joints
• Minimum bend radius 80mm enables tight routing in confined spaces
• Thread size 69mm provides secure gland connections
• Operates from -50°C to 130°C for wide thermal ranges
• PVC coating resists oil and acid exposure in industrial settings
• 10m length simplifies long-run installations without joints
• Minimum bend radius 80mm enables tight routing in confined spaces
• Thread size 69mm provides secure gland connections
Applications
• Suitable for cable protection in automation cabinets and enclosures
• Ideal for routing wiring in electrical distribution and control panels
• Used with sensors and actuators in electronics assembly lines
• Can be used for conduit runs in mechanical plant rooms and machinery
• Suitable for hazardous-zone installations requiring ATEX certification
• Ideal for routing wiring in electrical distribution and control panels
• Used with sensors and actuators in electronics assembly lines
• Can be used for conduit runs in mechanical plant rooms and machinery
• Suitable for hazardous-zone installations requiring ATEX certification
How does the conduit handle exposure to aggressive substances on plant?
The external PVC layer provides resistance to oils and acids, reducing chemical degradation when routed near process fluids or lubricants.
What performance should be expected in wet or wash‑down conditions?
The enclosure rating meets both IP68 and IP69 criteria, allowing sustained immersion and high‑pressure wash‑down without ingress.
Can it be used across extreme seasonal temperature swings?
Yes, the construction maintains flexibility and mechanical integrity from -50°C up to 130°C, supporting outdoor and indoor seasonal variation.
What mechanical properties aid installation around equipment?
The galvanised steel core supplies structural strength while the 80mm minimum bend radius permits installation through tight bends without kinking.