ABB Kopex Flexible Conduit, 16 mm Nominal Diameter, Low Fire Hazard, Galvanised Steel, Black 10 m

Subtotal (1 reel of 10 metres)*

MYR2,388.33

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR2,388.33MYR238.833

*price indicative

RS Stock No.:
266-4508
Mfr. Part No.:
7TCA297120R0133
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Nominal Diameter

16mm

Coating Material

Low Fire Hazard

Material

Galvanised Steel

Product Type

Flexible Conduit

Series

Kopex

Colour

Black

Length

10m

IP Rating

IP69, IP68

Thread Size

33 mm

Minimum Operating Temperature

-50°C

Resistance Features

Liquid Resistant

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS, REACH, CE

Hazardous Area Certification

ATEX

Minimum Bend Radius

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

ABB Kopex Series Flexible Conduit, 16mm Nominal Diameter, Black - 7TCA297120R0133


This flexible conduit provides a protected pathway for cables and wiring in demanding industrial environments. Designed for use where flame safety, liquid exposure and wide temperature ranges are concerns, it combines a galvanised steel construction with a specialist outer coating to meet harsher site requirements while maintaining mechanical protection for electrical installations.

Features and Benefits:


• Withstands continuous temperatures up to 130°C for high-heat environments
• Operates down to -50°C to support cold-condition performance
• Rated to IP68 and IP69 to resist immersion and high-pressure washdown
• Liquid-resistant finish reduces ingress from oils and fluids
• Low-fire-hazard coating to limit combustibility in enclosed spaces
• 33mm thread compatibility for secure conduit connection

Applications


• Suitable for routing cables in automated production lines
• Ideal for electrical enclosures in food processing plants
• Used for wiring in oil, gas and petrochemical zones requiring ATEX compliance
• Can be used for cable protection on mobile machinery exposed to washdowns
• Used with control panels where environmental sealing is essential

What materials provide the conduit’s mechanical strength?


The inner structure is formed from galvanised steel, delivering impact resistance and structural stability for mechanical protection.

How long is the supplied length and how does that aid installation?


It is supplied in a 10 m length, allowing longer continuous runs and fewer joints in installations to reduce potential leak paths.

Which hazardous-area certification does it hold and what environments is that relevant to?


It is certificated for ATEX, making it suitable for use in potentially explosive atmospheres common in petrochemical and mining sectors.

What approvals cover chemical and environmental restrictions?


The product complies with RoHS and REACH, indicating adherence to restricted substances and chemical safety regulations.

How does the thread size affect fittings and accessories?


The 33mm thread permits compatibility with a range of glands and adaptors designed for that nominal interface, ensuring secure terminations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy