Thomas & Betts, 12 mm Nominal Diameter, Steel, Silver
- RS Stock No.:
- 259-9958
- Mfr. Part No.:
- 7TCA296040R0021
- Manufacturer:
- Thomas & Betts
Subtotal (1 reel of 25 metres)*
MYR2,086.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR2,086.93 | MYR83.477 |
*price indicative
- RS Stock No.:
- 259-9958
- Mfr. Part No.:
- 7TCA296040R0021
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Nominal Diameter | 12mm | |
| Material | Steel | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | Silver | |
| Length | 25m | |
| IP Rating | IP69, IP68 | |
| Thread Size | 21 mm | |
| Resistance Features | Abrasion Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | RoHS, CE, REACH | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Nominal Diameter 12mm | ||
Material Steel | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour Silver | ||
Length 25m | ||
IP Rating IP69, IP68 | ||
Thread Size 21 mm | ||
Resistance Features Abrasion Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals RoHS, CE, REACH | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 12mm Nominal Diameter, 25m Length - 7TCA296040R0021
This flexible conduit provides robust mechanical protection for cable runs in demanding industrial and hazardous settings. Constructed in galvanised steel with a silver finish, it is intended for environments requiring high resistance to wear, exposure to wash‑down and operation across a wide temperature range.
Features and Benefits:
• Rated to IP68 and IP69 for use in wash‑down environments
• Withstands continuous temperatures up to 130°C for high‑heat applications
• Operates down to -50°C to maintain flexibility in cold conditions
• Galvanised steel construction for enhanced abrasion resistance
• Minimum bend radius 80mm to preserve conductor integrity
• 21mm threaded termination enabling secure fittings and conduit joins
• Withstands continuous temperatures up to 130°C for high‑heat applications
• Operates down to -50°C to maintain flexibility in cold conditions
• Galvanised steel construction for enhanced abrasion resistance
• Minimum bend radius 80mm to preserve conductor integrity
• 21mm threaded termination enabling secure fittings and conduit joins
Applications
• Suitable for cable protection in automation cabinets and plant rooms
• Ideal for routing cables on manufacturing machinery subject to wash‑down
• Used for conduit runs in hazardous‑area installations requiring ATEX certification
• Can be used for marine equipment where saline and high‑pressure cleaning occurs
• Used with control panels and sensor networks in electronics assembly lines
• Ideal for routing cables on manufacturing machinery subject to wash‑down
• Used for conduit runs in hazardous‑area installations requiring ATEX certification
• Can be used for marine equipment where saline and high‑pressure cleaning occurs
• Used with control panels and sensor networks in electronics assembly lines
What approvals indicate suitability for hazardous areas?
It carries ATEX certification demonstrating conformance for use within specified hazardous atmospheres.
How long is each length supplied and how does that affect installation runs?
Supplied in 25 m lengths which reduces the number of joins required for extended installations.
Which environmental regulations does it meet?
The product conforms to RoHS and REACH standards and bears CE marking for applicable directives.
How does the conduit perform against physical wear?
The galvanised steel construction provides a durable, abrasion‑resistant pathway that extends service life under mechanical strain.