Thomas & Betts, 10 mm Nominal Diameter, Steel, Silver
- RS Stock No.:
- 259-9957
- Mfr. Part No.:
- 7TCA296040R0014
- Manufacturer:
- Thomas & Betts
Subtotal (1 reel of 25 metres)*
MYR2,054.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR2,054.65 | MYR82.186 |
*price indicative
- RS Stock No.:
- 259-9957
- Mfr. Part No.:
- 7TCA296040R0014
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Nominal Diameter | 10mm | |
| Material | Steel | |
| Product Type | Flexible Conduit | |
| Series | Adaptaflex | |
| Colour | Silver | |
| Length | 25m | |
| IP Rating | IP69, IP68 | |
| Thread Size | 14 mm | |
| Resistance Features | Abrasion Resistant | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | CE, RoHS, REACH | |
| Hazardous Area Certification | ATEX | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Nominal Diameter 10mm | ||
Material Steel | ||
Product Type Flexible Conduit | ||
Series Adaptaflex | ||
Colour Silver | ||
Length 25m | ||
IP Rating IP69, IP68 | ||
Thread Size 14 mm | ||
Resistance Features Abrasion Resistant | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals CE, RoHS, REACH | ||
Hazardous Area Certification ATEX | ||
Minimum Bend Radius 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ABB Adaptaflex Series Flexible Conduit, 10mm Nominal Diameter, Silver - 7TCA296040R0014
This flexible conduit provides protected routing for cables in demanding industrial and hazardous environments. Constructed from galvanised steel with a silver finish, it is intended for use where robust mechanical protection and resistance to harsh conditions are required. The conduit offers compatibility with threaded fittings for secure terminations and is suitable for continuous deployment over extended runs.
Features and Benefits:
• IP68 and IP69 ingress protection for wet and high-pressure washdown environments
• ATEX certification allowing use in explosive atmospheres
• Operates between -50°C and 130°C for wide temperature ranges
• Abrasion resistant construction for long service life under friction
• 10mm nominal diameter supplied in 25 m length for extended runs
• 14mm thread size for standard threaded connectors and glands
• ATEX certification allowing use in explosive atmospheres
• Operates between -50°C and 130°C for wide temperature ranges
• Abrasion resistant construction for long service life under friction
• 10mm nominal diameter supplied in 25 m length for extended runs
• 14mm thread size for standard threaded connectors and glands
Applications
• Suitable for cable protection in automated production lines
• Ideal for wiring in electrical panels within hazardous zones
• Used for routing sensor and actuator cables in mechanical equipment
• Can be used for installations requiring high-pressure cleaning
• Suitable for outdoor and indoor industrial plant wiring
• Ideal for wiring in electrical panels within hazardous zones
• Used for routing sensor and actuator cables in mechanical equipment
• Can be used for installations requiring high-pressure cleaning
• Suitable for outdoor and indoor industrial plant wiring
How does the conduit perform in high-temperature environments?
It remains operable up to 130°C, providing mechanical protection and dimensional stability at elevated temperatures.
What mechanical resistance does it offer against wear?
The galvanised steel construction is abrasion resistant, reducing wear from cable movement and external contact.
Is this conduit suitable for submerged or pressurised cleaning conditions?
Yes, the IP68 and IP69 ratings indicate protection against continuous immersion and high-pressure, high-temperature washdowns.
What thread Interface should fittings have for proper connection?
Use fittings or glands compatible with a 14mm thread to ensure correct sealing and retention.
What temperature range can be expected in cold environments?
It maintains functionality down to -50°C for operations in extreme low temperatures.