Adaptaflex PF Conduit, 16 mm Nominal Diameter, Polyamide, Black 10 m
- RS Stock No.:
- 196-6355
- Mfr. Part No.:
- PFFS16/BL10M
- Manufacturer:
- Adaptaflex
Subtotal (1 reel of 10 metres)*
MYR687.47
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR687.47 | MYR68.747 |
*price indicative
- RS Stock No.:
- 196-6355
- Mfr. Part No.:
- PFFS16/BL10M
- Manufacturer:
- Adaptaflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 16mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Series | PF | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP66, IP40 | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Corrosion Resistant, UV Resistant, Water Resistant, Halogen Free, Abrasion Resistant, Low Smoke, Low Toxicity, Fire Resistant, Self-Extinguishing, High Mechanical Strength, Anti-Fatigue, Chemical Resistant, Impact Resistant | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN45545-2 HL2 - R22 & R23 | |
| Minimum Bend Radius | 35mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 16mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Series PF | ||
Colour Black | ||
Length 10m | ||
IP Rating IP66, IP40 | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Corrosion Resistant, UV Resistant, Water Resistant, Halogen Free, Abrasion Resistant, Low Smoke, Low Toxicity, Fire Resistant, Self-Extinguishing, High Mechanical Strength, Anti-Fatigue, Chemical Resistant, Impact Resistant | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals EN45545-2 HL2 - R22 & R23 | ||
Minimum Bend Radius 35mm | ||
- COO (Country of Origin):
- GB
ABB Series PF Conduit, 16mm Nominal Diameter, 10m Length - PFFS16/BL10M
This conduit provides a protective route for cables in demanding industrial settings, delivering environmental protection and mechanical resilience for control and power wiring. Manufactured in polyamide and finished in black, it is intended for use where exposure to moisture, sunlight and physical stress is a concern. The product is suitable for installations requiring recognised fire performance on rail vehicles and where halogen-free materials are specified.
Features & Benefits
• IP66 protection keeps internal cables protected from strong jets of water
• IP40 rating offers Basic mechanical protection against solid objects
• Minimum operating temperature -50°C permits use in extreme cold
• Minimum bend radius 35mm enables tight routing in confined spaces
• High mechanical strength resists impacts and repeated flexing
• Low smoke low toxicity behaviour reduces hazardous emissions in fires
• IP40 rating offers Basic mechanical protection against solid objects
• Minimum operating temperature -50°C permits use in extreme cold
• Minimum bend radius 35mm enables tight routing in confined spaces
• High mechanical strength resists impacts and repeated flexing
• Low smoke low toxicity behaviour reduces hazardous emissions in fires
**Applications**
• Suitable for cable management on rolling stock complying with rail fire safety
• Ideal for outdoor control panels exposed to UV and weathering
• Used for routing signal and power cables in automation cabinets
• Can be used for installations requiring halogen-free materials
• Suitable for industrial machinery with chemical exposure risks
• Ideal for outdoor control panels exposed to UV and weathering
• Used for routing signal and power cables in automation cabinets
• Can be used for installations requiring halogen-free materials
• Suitable for industrial machinery with chemical exposure risks
What material properties reduce long-term deterioration outdoors?
The polyamide construction includes UV resistance to limit degradation from sunlight and provides corrosion resistance for humid or saline atmospheres.
How does the conduit behave in fire scenarios?
It exhibits self‑extinguishing characteristics and is formulated for low smoke and low toxicity output under combustion conditions.
Is the conduit suited to chemical‑exposed environments?
The material selection offers chemical resistance and abrasion resistance to withstand contact with many industrial fluids and mechanical wear.
What mechanical stresses can it tolerate during installation?
Its design delivers impact resistance and anti‑fatigue performance for repeated bending and handling without premature failure.
