Adaptaflex PF Conduit, 21 mm Nominal Diameter, Polyamide, Black 10 m
- RS Stock No.:
- 196-6356
- Mfr. Part No.:
- PFFS21/BL10M
- Manufacturer:
- Adaptaflex
Subtotal (1 reel of 10 metres)*
MYR777.50
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR777.50 | MYR77.75 |
*price indicative
- RS Stock No.:
- 196-6356
- Mfr. Part No.:
- PFFS21/BL10M
- Manufacturer:
- Adaptaflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 21mm | |
| Material | Polyamide | |
| Product Type | Conduit | |
| Series | PF | |
| Colour | Black | |
| Length | 10m | |
| IP Rating | IP40, IP66 | |
| Minimum Operating Temperature | -50°C | |
| Resistance Features | Low Toxicity, High Mechanical Strength, Low Smoke, Halogen Free, Corrosion Resistant, UV Resistant, Abrasion Resistant, Chemical Resistant, Self-Extinguishing, Impact Resistant | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | EN45545-2 HL2 - R22 & R23 | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 40mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 21mm | ||
Material Polyamide | ||
Product Type Conduit | ||
Series PF | ||
Colour Black | ||
Length 10m | ||
IP Rating IP40, IP66 | ||
Minimum Operating Temperature -50°C | ||
Resistance Features Low Toxicity, High Mechanical Strength, Low Smoke, Halogen Free, Corrosion Resistant, UV Resistant, Abrasion Resistant, Chemical Resistant, Self-Extinguishing, Impact Resistant | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals EN45545-2 HL2 - R22 & R23 | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 40mm | ||
- COO (Country of Origin):
- GB
ABB Series PF Conduit, 21mm Nominal Diameter, 10m Length - PFFS21/BL10M
This conduit provides protective routing for cables in demanding industrial settings. Manufactured from polyamide and supplied in black, it offers mechanical protection and environmental sealing options for installations that require resistance to abrasion, chemicals and ultraviolet exposure. It is suitable where fire-performance characteristics and extended temperature operation are needed without compromising physical durability.
Features & Benefits
• IP66 rating for dust-tight and powerful water-jet protection
• Minimum operating temperature of -50°C for cold environments
• Self-extinguishing construction gives enhanced fire performance
• Low smoke low toxicity material reduces harmful combustion products
• High mechanical strength delivers robust impact resistance
• Halogen-free composition reduces corrosive gas emission in fires
• Minimum operating temperature of -50°C for cold environments
• Self-extinguishing construction gives enhanced fire performance
• Low smoke low toxicity material reduces harmful combustion products
• High mechanical strength delivers robust impact resistance
• Halogen-free composition reduces corrosive gas emission in fires
**Applications**
• Suitable for cable routing in automation control panels exposed outdoors
• Ideal for wiring runs in electrical cabinets requiring low smoke output
• Used for protective sleeving in mechanical plant subject to chemical spray
• Can be used for external conduit on machinery with UV exposure
• Used for cabling on vehicles or equipment operating in sub-zero climates
• Ideal for wiring runs in electrical cabinets requiring low smoke output
• Used for protective sleeving in mechanical plant subject to chemical spray
• Can be used for external conduit on machinery with UV exposure
• Used for cabling on vehicles or equipment operating in sub-zero climates
What diameter do I need for common cable bundles?
The nominal internal diameter is 21 mm, which accommodates small Multicore assemblies and typical sensor, signal and control cables used in electronics and automation.
How long is each length and how does this affect installation?
Each unit is supplied as a 10m length, permitting continuous runs or measured cutting to minimise joints and maintain environmental integrity.
Is the material suitable for corrosive atmospheres?
The polyamide construction is corrosion-resistant and chemically tolerant, appropriate for areas where oils, solvents or mild acids are present.
How does the conduit behave in fire scenarios regarding crew safety?
It produces low smoke and low-toxicity gases and is self-extinguishing, reducing hazardous emissions compared with halogen-containing alternatives.
What mechanical protections does it provide on site?
It resists abrasion and impact and retains structural integrity under UV exposure, helping maintain cable routing in harsh industrial conditions.
