Adaptaflex PF Conduit, 16 mm Nominal Diameter, Polyamide, Black 10 m

Subtotal (1 reel of 10 metres)*

MYR486.79

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR486.79MYR48.679

*price indicative

RS Stock No.:
196-6363
Mfr. Part No.:
PFFH16/BL/10M
Manufacturer:
Adaptaflex
Find similar products by selecting one or more attributes.
Select all

Brand

Adaptaflex

Nominal Diameter

16mm

Material

Polyamide

Product Type

Conduit

Series

PF

Colour

Black

Length

10m

IP Rating

IP40, IP66

Minimum Operating Temperature

-50°C

Resistance Features

Halogen Free, Low Smoke, Low Toxicity, Chemical Resistant, Abrasion Resistant, Self-Extinguishing, UV Resistant, Impact Resistant, Corrosion Resistant

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

EN45545-2 HL2 - R22 & R23

Minimum Bend Radius

45mm

COO (Country of Origin):
GB

ABB Series PF Conduit, 16mm Nominal Diameter, 10m Length - PFFH16/BL/10M


This conduit provides protective routing for cables in demanding industrial and transport environments. Manufactured from polyamide and supplied in black, it is designed to shield wiring runs from mechanical, chemical and environmental stresses while maintaining serviceability across a wide temperature range.

Features & Benefits


• IP66 rating keeps interior dry during high-pressure washdowns
• Halogen-free composition reduces harmful emissions in fires
• Minimum bend radius45mm allows tight routing without kinking
• UV resistant sheath supports prolonged outdoor exposure
• Self-extinguishing material limits flame propagation in incidents
• Impact and abrasion resistant outer layer preserves cable integrity

**Applications**


• Suitable for cable protection on industrial automation machinery
• Ideal for electrical installations on rolling stock and rail vehicles
• Used for wiring harnesses in mechanical plant rooms
• Can be used for outdoor sensor and control cable runs
• Used for chemical plant environments requiring resistant conduits

What temperatures can it operate within?


It functions reliably down to -50°C and remains usable through typical elevated operating ranges for industrial installations.

How does the product behave against corrosive substances?


The polyamide construction offers resistance to many chemicals, preventing Rapid degradation in exposed installations.

Is it suitable for installations requiring low smoke emissions?


Yes, the material exhibits low smoke and low toxicity characteristics to limit hazardous fumes during combustion.

What performance attributes support mechanical longevity?


The conduit combines abrasion resistance, impact tolerance and corrosion resistance to extend service life under repeated mechanical stress.

How long is a single length and what diameter does it serve?


Each supplied length is 10m and it accommodates applications specified for a nominal 16mm diameter.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy