PREVOST 16 bar Aluminium Fitting
- RS Stock No.:
- 629-860
- Mfr. Part No.:
- PPS1 TE50
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
MYR253.16
FREE delivery for orders over RM 500.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR253.16 |
*price indicative
- RS Stock No.:
- 629-860
- Mfr. Part No.:
- PPS1 TE50
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Material | Aluminium | |
| Connector Type | EQUAL TEE FOR PIPE | |
| Pipe Outside Diameter | 50mm | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Material Aluminium | ||
Connector Type EQUAL TEE FOR PIPE | ||
Pipe Outside Diameter 50mm | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Equal Female Tee Fitting For Pipe is designed for connecting three pipes of equal diameter in a secure and efficient manner. Suitable for pipes with an outer diameter of 50 mm, it operates within a temperature range of -20°C to 80°C and supports a maximum pressure of 16 bar. With a net weight of 1.3 kg, this durable fitting ensures reliable performance in industrial and plumbing systems.
Made of aluminium
84 mm in outer diameter
219 mm in length
84 mm in outer diameter
219 mm in length
