PREVOST 16 bar Aluminium Fitting
- RS Stock No.:
- 629-781
- Mfr. Part No.:
- PPS1 9C16
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
MYR54.22
FREE delivery for orders over RM 500.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR54.22 |
*price indicative
- RS Stock No.:
- 629-781
- Mfr. Part No.:
- PPS1 9C16
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Material | Aluminium | |
| Connector Type | FEMALE THREAD FITTING FOR PIPE | |
| Pipe Outside Diameter | 16mm | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Material Aluminium | ||
Connector Type FEMALE THREAD FITTING FOR PIPE | ||
Pipe Outside Diameter 16mm | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Elbow Fitting For Pipe is designed to provide a 90° directional change in piping systems while maintaining a secure and leak-free connection. Made from durable aluminium, it supports a maximum operating pressure of 16 bar. Suitable for pipe systems with a 16 mm diameter, it performs reliably within a temperature range of -20°C to 80°C. This fitting is ideal for compact or complex installations where space and direction changes are critical.
90° angle
Made of aluminium
Made of aluminium
