PREVOST 16 bar Aluminium G1 Fitting

N

Subtotal (1 unit)*

MYR239.86

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR239.86

*price indicative

RS Stock No.:
629-861
Mfr. Part No.:
PPS1 TT5034
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Connection Thread Size

G1

Material

Aluminium

Connector Type

EQUAL TEE FOR PIPE

Pipe Outside Diameter

50mm

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST Parallel Female Thread Tee Fitting For Pipe is designed for connecting three sections of pipe in a T-shaped configuration. It features a G1 female thread and is suitable for pipes with a 50 mm outer diameter. Made for industrial use, it operates reliably within a temperature range of -20°C to 80°C and supports a maximum pressure of 16 bar. This fitting ensures a secure and leak-free connection in air, water, or fluid distribution systems.

Made of aluminium
84 mm in outer diameter
219 mm in length

Related links