PREVOST 16 bar Aluminium Flow Valve

N

Subtotal (1 unit)*

MYR775.33

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR775.33

*price indicative

RS Stock No.:
629-790
Mfr. Part No.:
PPS1 RSI50
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Material

Aluminium

Pipe Outside Diameter

50mm

Maximum Operating Pressure

16 bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST Piping Valve is designed for reliable control of airflow in compressed air systems. It operates efficiently within a temperature range of -20°C to 80°C and can handle a maximum operating pressure of 16 bar. With a sturdy build, it ensures durability in demanding environments. The valve has a net weight of 2.515 kg, making it suitable for stable and secure installations.

For pipe outer diameter 50 mm
Made of aluminium

Related links