PREVOST 16 bar Aluminium Union Elbow
- RS Stock No.:
- 629-863
- Mfr. Part No.:
- PPS1 UN50
- Manufacturer:
- PREVOST
N
Subtotal (1 unit)*
MYR178.00
FREE delivery for orders over RM 500.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR178.00 |
*price indicative
- RS Stock No.:
- 629-863
- Mfr. Part No.:
- PPS1 UN50
- Manufacturer:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Material | Aluminium | |
| Connector Type | EQUAL UNION FOR PIPE | |
| Pipe Outside Diameter | 50mm | |
| Maximum Operating Pressure | 16 bar | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Material Aluminium | ||
Connector Type EQUAL UNION FOR PIPE | ||
Pipe Outside Diameter 50mm | ||
Maximum Operating Pressure 16 bar | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The PREVOST Female Union For Pipe is designed to connect two pipes securely while allowing easy disassembly when needed. It operates within a temperature range of -20°C to 80°C and supports a maximum operating pressure of 16 bar. Ideal for maintenance and repair tasks, this union fitting ensures a reliable, leak-free connection in various industrial and plumbing applications.
Made of aluminium
152 mm in length
152 mm in length
