NJU7116F-TE1 Nisshinbo Micro Devices Comparator Push Pull O/P, 7 ns 3.6V 3 V 5-Pin SOT-23

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR13,347.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 3000MYR4.449MYR13,347.00-
6000 - 9000MYR4.351MYR13,053.002%
12000 +MYR4.271MYR12,813.004%

*price indicative

RS Stock No.:
178-2436
Mfr. Part No.:
NJU7116F-TE1
Manufacturer:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

SOT-23

Output Type

Push Pull

Number of Channels

1

Typical Response Time

7ns

Pin Count

5

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.9mm

Width

1.6mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

No

Supply Current

1.5μA

COO (Country of Origin):
JP

Comparators, New Japan Radio


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy