NJU7109F3-TE1 Nisshinbo Micro Devices Comparator Push Pull O/P, 7 ns 5.5V 3 V 5-Pin SC-88
- RS Stock No.:
- 178-2433
- Mfr. Part No.:
- NJU7109F3-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR8,997.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 3000 + | MYR2.999 | MYR8,997.00 |
*price indicative
- RS Stock No.:
- 178-2433
- Mfr. Part No.:
- NJU7109F3-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SC-88 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 7ns | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 2mm | |
| Height | 900μm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 200μA | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SC-88 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 7ns | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 2mm | ||
Height 900μm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 200μA | ||
- COO (Country of Origin):
- JP
Comparators, New Japan Radio
Related links
- NJU7116F-TE1 Nisshinbo Micro Devices Comparator Push Pull O/P, 7 ns 3.6V 3 V 5-Pin SOT-23
- MCP6561T-E/LT Microchip Comparator Push Pull O/P, 20 ns 5.5V 3 V 5-Pin SC-70
- LMV7219M7/NOPB Texas Instruments Comparator Push Pull O/P, 7 ns 5V 2.7 V 5-Pin SC-70
- NJM12903RB1-TE1 Nisshinbo Micro Devices Comparator Open Collector O/P, 0.5 μs 14V 15 V 8-Pin MSOP-8
- Nisshinbo Micro Devices 1 MHz, 5-Pin 7V SC-88
- NJU7008F3-TE1 Nisshinbo Micro Devices 1 MHz, 5-Pin 7V SC-88
- NJU77806F3-TE1 Nisshinbo Micro Devices 4.4 MHz, 5-Pin 7V SC-88
- NJM2903M-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
