NJM12903RB1-TE1 Nisshinbo Micro Devices Comparator Open Collector O/P, 0.5 μs 14V 15 V 8-Pin MSOP-8
- RS Stock No.:
- 248-4231
- Mfr. Part No.:
- NJM12903RB1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
MYR3,798.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | MYR1.899 | MYR3,798.00 |
| 4000 - 4000 | MYR1.614 | MYR3,228.00 |
| 6000 + | MYR1.453 | MYR2,906.00 |
*price indicative
- RS Stock No.:
- 248-4231
- Mfr. Part No.:
- NJM12903RB1-TE1
- Manufacturer:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Comparator Type | Dual Comparator | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | MSOP-8 | |
| Output Type | Open Collector | |
| Typical Response Time | 0.5μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 14V | |
| Minimum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | JEDEC MO-187-DA | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Comparator Type Dual Comparator | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type MSOP-8 | ||
Output Type Open Collector | ||
Typical Response Time 0.5μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 14V | ||
Minimum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals JEDEC MO-187-DA | ||
Automotive Standard No | ||
Supply Current 1mA | ||
The New Japan Radio single-supply dual voltage comparator can operate from 2V supply. It has low input offset voltage, low input bias current and low current consumption. It is suitable for any kind of signal comparator.
Open Collector Output
Bipolar Technology
Related links
- NJM12903RB1-TE1 Nisshinbo Micro Devices Comparator Open Collector O/P, 0.5 μs 14V 15 V 8-Pin MSOP-8
- NJM2903M-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
- NJM2903V-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 18 V 8-Pin SSOP
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 36 V 8-Pin TVSP
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 18 V 8-Pin SSOP
- NJM2903CV-TE1 Nisshinbo Micro Devices 2-Channel Voltage Comparator Open Collector O/P, 1.3 μs 36V 36 V 8-Pin SSOP-8
- Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36 V 8-Pin DMP
- NJM2903RB1-TE1 Nisshinbo Micro Devices 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 36 V 8-Pin TVSP
