Infineon CYUSB3KIT-004 EZ-USB SX3 SuperSpeed Explorer Kit SX3 baseboard Evaluation Kit for Camera Module CYUSB3KIT-004
- RS Stock No.:
- 273-2027
- Mfr. Part No.:
- CYUSB3KIT-004
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR1,311.32
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,311.32 |
*price indicative
- RS Stock No.:
- 273-2027
- Mfr. Part No.:
- CYUSB3KIT-004
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Board | |
| Technology | Evaluation Board | |
| For Use With | Camera Module | |
| Featured Device | SX3 baseboard | |
| Kit Name | CYUSB3KIT-004 EZ-USB SX3 SuperSpeed Explorer Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Board | ||
Technology Evaluation Board | ||
For Use With Camera Module | ||
Featured Device SX3 baseboard | ||
Kit Name CYUSB3KIT-004 EZ-USB SX3 SuperSpeed Explorer Kit | ||
Standards/Approvals RoHS | ||
Infineon Evaluation Board, Evaluation Kit, RoHS Compliant - CYUSB3KIT-004
This evaluation board is supplied as an evaluation kit intended to support Camera‑module development and testing. It operates within a SuperSpeed USB framework and is paired with a dedicated baseboard to facilitate Camera interfacing. The kit conforms to RoHS environmental standards and is presented as a platform for assessing USB3 Camera connectivity and performance.
Features and Benefits:
• Supports SuperSpeed USB for high‑bandwidth Camera interfacing
• Includes baseboard to simplify connection to Camera modules
• Packaged as an evaluation kit for Rapid prototype assessment
• RoHS compliant to meet environmental material requirements
• Includes baseboard to simplify connection to Camera modules
• Packaged as an evaluation kit for Rapid prototype assessment
• RoHS compliant to meet environmental material requirements
Applications
• Used with Camera module integration and testing
• Suitable for USB3 Camera Interface performance validation
• Ideal for developers evaluating SuperSpeed Camera connectivity
• Can be used for prototyping Camera module implementation
• Suitable for USB3 Camera Interface performance validation
• Ideal for developers evaluating SuperSpeed Camera connectivity
• Can be used for prototyping Camera module implementation
What hardware is provided to connect to imaging sensors?
A dedicated baseboard is included to enable direct connection with Camera modules.
Which environmental standard does the kit adhere to?
The kit conforms to RoHS requirements limiting hazardous substances.
For which development scenarios is the kit intended?
It is intended for evaluation and prototyping of SuperSpeed USB Camera interfaces.
What technology family does the board utilise?
The board uses SuperSpeed USB technology for high‑throughput data transfer.
Related links
- Infineon CYUSB3ACC-007 for use with EZ-USB FX3 SuperSpeed Explorer Kit
- Infineon CYUSB3ACC-006 for use with EZ-USB FX3 SuperSpeed Explorer Kit
- Sphero Explorer Kit Classroom Kit
- Ohbot Explorer Kit Personal Learning Kit
- Silicon Labs BB51 Explorer Kit Development Kit Evaluation Kit, Development Kit BB51-EK2700A
- Silicon Labs BB52 Explorer Kit Development Kit Evaluation Kit, Development Kit BB52-EK2701A
- Infineon EZ-USB HX3PD Evaluation Kit 32 Bit ARM Development Kit KITFX2G3104LGATOBO1
- Infineon EZ-USB HX3PD Evaluation Kit CYUSB4347-BZXC Evaluation Kit for Microcontroller CY6611
