Infineon EZ-USB HX3PD Evaluation Kit CYUSB4347-BZXC Evaluation Kit for Microcontroller CY6611
- RS Stock No.:
- 273-2021
- Mfr. Part No.:
- CY6611
- Manufacturer:
- Infineon
Subtotal (1 unit)*
MYR1,882.92
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,882.92 |
*price indicative
- RS Stock No.:
- 273-2021
- Mfr. Part No.:
- CY6611
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Kit Classification | Evaluation Kit | |
| Product Type | Evaluation Kit | |
| Technology | USB | |
| For Use With | Microcontroller | |
| Featured Device | CYUSB4347-BZXC | |
| Kit Name | EZ-USB HX3PD Evaluation Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Kit Classification Evaluation Kit | ||
Product Type Evaluation Kit | ||
Technology USB | ||
For Use With Microcontroller | ||
Featured Device CYUSB4347-BZXC | ||
Kit Name EZ-USB HX3PD Evaluation Kit | ||
Standards/Approvals No | ||
The Infineon evaluation kit is a 7-port evaluation kit designed to demonstrate the USB 3.1 Gen 2 hub, USB PD 3.0 and USB battery charging functionalities of the HX3PD controller.
Target application adapters and chargers
Configure and program the HX3PD firmware
Related links
- Infineon EZ-USB HX3PD Evaluation Kit 32 Bit ARM Development Kit KITFX2G3104LGATOBO1
- Infineon CYUSB3KIT-004 EZ-USB SX3 SuperSpeed Explorer Kit SX3 baseboard Evaluation Kit for Camera Module CYUSB3KIT-004
- Infineon EZ-PD Barrel Connector Replacement Lite Evaluation Kit CYPD3178-24LQXQ Evaluation Kit for Barrel Connector 48
- Infineon EZ-PD Barrel Connector Replacement Plus Evaluation Kit CYPD3176-24LQXQ Evaluation Kit for Barrel Connector 48
- Infineon EZ-PD Barrel Connector Replacement (BCR) Evaluation Kit CY4533 Evaluation Kit for Electronic Devices
- Infineon EZ-PD PMG1-S1 Prototyping Kit CYPM1111-40LQXI Evaluation Board for Microcontroller CY7111
- Infineon EZ-PD PMG1-S0 Prototyping Kit CYPM1011-24LQXI Evaluation Board for MCU CY7110
- Infineon EZ-PD PMG1-S2 Prototyping Kit CYPM1211-40LQXI Evaluation Board for Microcontroller CY7112
