MikroElektronika Single Wire CAN Click NCV7356D1R2G Sensor Add-On Board for Industrial Equipment MIKROE-4225
- RS Stock No.:
- 249-4067
- Mfr. Part No.:
- MIKROE-4225
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR55.40
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR55.40 |
*price indicative
- RS Stock No.:
- 249-4067
- Mfr. Part No.:
- MIKROE-4225
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Sensor Add-On Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | CAN | |
| For Use With | Industrial Equipment | |
| Featured Device | NCV7356D1R2G | |
| Kit Name | Single Wire CAN Click | |
| Interface Type | GPIO, UART | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Sensor Add-On Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology CAN | ||
For Use With Industrial Equipment | ||
Featured Device NCV7356D1R2G | ||
Kit Name Single Wire CAN Click | ||
Interface Type GPIO, UART | ||
Standards/Approvals No | ||
The MikroElektronika Single Wire CAN Click is a compact add-on board that contains an IC for a single wire data link capable of operating with various protocols such as the Controller Area Network (CAN). This board features the NCV7356D1R2G, Single Wire CAN transceiver from ON Semiconductor, which operates from a supply voltage from 5V to 27V with bus speed up to 40 kbps.
Type CAN
Interface GPIO, UART
Related links
- MikroElektronika RS232 Click MAX3232 Development Kit for peripherals battery-powered equipment,
- MikroElektronika Expand 7 Click CY8C9540A Sensor Add-On Board for System equipped with the mikroBUSTM socket MIKROE-4244
- MikroElektronika ETH 3 Click LAN9250 Sensor Add-On Board for Embedded applications MIKROE-2850
- MikroElektronika Expand 7 Click MAX7317 Sensor Add-On Board for Industrial Contollers MIKROE-4442
- MikroElektronika Expand 6 Click CY8C9520A Sensor Add-On Board for System equipped with the mikroBUSTM socket 100 kHz
- MikroElektronika UART MUX 2 Click MAX399 Sensor Add-On Board for Data-Acquisition Systems, Communication MIKROE-4494
- MikroElektronika CAN FD Click TLE9252V Sensor Add-On Board for Infotainment Applications MIKROE-3933
- MikroElektronika CAN FD 2 Click TLE9255W Sensor Add-On Board for Automotive, Industrial applications MIKROE-4062
