MikroElektronika CAN FD Click TLE9252V Sensor Add-On Board for Infotainment Applications MIKROE-3933
- RS Stock No.:
- 249-3995
- Mfr. Part No.:
- MIKROE-3933
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
MYR119.30
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR119.30 |
*price indicative
- RS Stock No.:
- 249-3995
- Mfr. Part No.:
- MIKROE-3933
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Sensor Add-On Board | |
| Technology | CAN | |
| For Use With | Infotainment Applications | |
| Featured Device | TLE9252V | |
| Kit Name | CAN FD Click | |
| Interface Type | UART, GPIO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Sensor Add-On Board | ||
Technology CAN | ||
For Use With Infotainment Applications | ||
Featured Device TLE9252V | ||
Kit Name CAN FD Click | ||
Interface Type UART, GPIO | ||
Standards/Approvals No | ||
The MikroElektronika CAN FD Click is a add-on board based on TLE9252V CAN network transceiver, designed for HS CAN networks up to 5 Mbit/s in automotive and industrial applications.
Type CAN, CAN FD
Interface GPIO, UART
Related links
- MikroElektronika CAN FD 2 Click TLE9255W Sensor Add-On Board for Automotive, Industrial applications MIKROE-4062
- MikroElektronika CAN FD 4 Click NCV7344D10R2G Sensor Add-On Board for Automotive, Industrial applications MIKROE-4107
- MikroElektronika CAN FD 3 Click TLE9251V Sensor Add-On Board for Gateway Modules, BCM MIKROE-3992
- MikroElektronika ETH 3 Click LAN9250 Sensor Add-On Board for Embedded applications MIKROE-2850
- MikroElektronika 5G NB IoT Click ENS22 NB-IoT MikroBus Click Board for Stationary IoT Applications MIKROE-4034
- MikroElektronika Monarch Adapter Click 541670208 LTE-M Adapter Board for IoT applications MIKROE-4057
- Brand-Rex USB UART 5 Click CP2110 Module, USB Programmer for Custom Applications MIKROE-5574
- MikroElektronika BT-EZ Click CYBT-343026-01 Bluetooth Low Energy MikroBus Click Board for Embedded applications
