Wurth Elektronik Evaluation Board 2.618019382e+12 Radio Evaluation Board for Connector 868 MHz 2618019382001
- RS Stock No.:
- 762-576
- Mfr. Part No.:
- 2618019382001
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
MYR917.35
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | MYR917.35 |
| 5 + | MYR899.00 |
*price indicative
- RS Stock No.:
- 762-576
- Mfr. Part No.:
- 2618019382001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| RF Technology | Radio | |
| Kit Classification | Evaluation Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | Development Tool | |
| For Use With | Connector | |
| Featured Device | 2.618019382e+12 | |
| Kit Name | Evaluation Board | |
| Maximum Frequency | 868MHz | |
| Interface Type | UART, USB | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
RF Technology Radio | ||
Kit Classification Evaluation Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology Development Tool | ||
For Use With Connector | ||
Featured Device 2.618019382e+12 | ||
Kit Name Evaluation Board | ||
Maximum Frequency 868MHz | ||
Interface Type UART, USB | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Evaluation board provides a platform for assessing radio modules, facilitating setup and software development. This versatile kit streamlines wireless connectivity project implementation and enhances design validation.
Features a Compact size of 80mmx50mm, optimising space-efficient designs
Includes multiple pin headers for flexible connectivity options
Operated via USB for simple power supply and data exchange
Related links
- Wurth Elektronik Evaluation Board 2.611149022e+12 Radio Evaluation Board for Connector 2.4 GHz 2611149022001
- Wurth Elektronik Evaluation Board 2.611149021e+12 Radio Evaluation Board for Connector 2.4 GHz 2611149021001
- Wurth Elektronik Evaluation Board 2.609059283e+12 M-BUS Evaluation Board for Connector 868 MHz 2609059283001
- Wurth Elektronik Evaluation Board 2.605049283e+12 M-BUS Evaluation Board for Connector 868 MHz 2605049283001
- Digilent Ettus USRP B205mini-i with Enclosure XC6SLX150 Software Defined Radio Evaluation Board for AD9364 6 GHz 471-045
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
- Digilent Ettus USRP B210 with Enclosure Kit XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 471-043
- MikroElektronika Evaluation Board RAK11720-8-SM-NI Evaluation Board for mikroBUS 868 MHz MIKROE-7015
