Wurth Elektronik Evaluation Board 2.609059283e+12 M-BUS Evaluation Board for Connector 868 MHz 2609059283001

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save MYR94.25

View bulk pricing options

Subtotal (1 kit)*

MYR944.09

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 4MYR944.09-
5 +MYR925.24MYR94.25

*price indicative

RS Stock No.:
762-564
Mfr. Part No.:
2609059283001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Kit Classification

Evaluation Board

RF Technology

M-BUS

Product Type

Communication & Wireless Development Tool

Technology

Development Tool

For Use With

Connector

Featured Device

2.609059283e+12

Kit Name

Evaluation Board

Maximum Frequency

868MHz

Interface Type

UART, USB

Standards/Approvals

CE

COO (Country of Origin):
DE
The Wurth Elektronik Evaluation board designed for testing and developing wireless connectivity applications. It supports integration with various radio modules, providing a robust platform for engineers to Streamline their project development.

Supports multiple radio module configurations for broad application use

Facilitates USB connectivity for easy Interface with PCs

Offers built-in power supply management to ensure efficient operation

Includes jumpers for simplified access to standard functions and measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy