Wurth Elektronik Evaluation Board 2.611149021e+12 Radio Evaluation Board for Connector 2.4 GHz 2611149021001
- RS Stock No.:
- 762-569
- Mfr. Part No.:
- 2611149021001
- Manufacturer:
- Wurth Elektronik
N
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
MYR193.20
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR193.20 | - |
| 10 - 24 | MYR183.56 | 4% |
| 25 + | MYR173.91 | 9% |
*price indicative
- RS Stock No.:
- 762-569
- Mfr. Part No.:
- 2611149021001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | Radio | |
| Kit Classification | Evaluation Board | |
| Technology | Development Tool | |
| For Use With | Connector | |
| Featured Device | 2.611149021e+12 | |
| Kit Name | Evaluation Board | |
| Maximum Frequency | 2.4GHz | |
| Interface Type | UART, USB | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology Radio | ||
Kit Classification Evaluation Board | ||
Technology Development Tool | ||
For Use With Connector | ||
Featured Device 2.611149021e+12 | ||
Kit Name Evaluation Board | ||
Maximum Frequency 2.4GHz | ||
Interface Type UART, USB | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Family board designed for evaluating various radio modules, facilitating the development of hardware and software applications efficiently.
Supports a wide range of radio modules, enhancing flexibility for developers
Includes integrated pin headers, simplifying connections for easy operation
Operates within a minimum input voltage of 1.8V and a maximum of 3.6V
Complies with CE, FCC, IC, and TELEC standards for enhanced reliability
Related links
- Wurth Elektronik Evaluation Board 2.611149022e+12 Radio Evaluation Board for Connector 2.4 GHz 2611149022001
- Wurth Elektronik Evaluation Board 2.618019382e+12 Radio Evaluation Board for Connector 868 MHz 2618019382001
- Wurth Elektronik Evaluation Board 2.617029022e+12 M-BUS Evaluation Board for Connector 2.4 GHz 2617029022001
- Digilent Ettus USRP B205mini-i with Enclosure XC6SLX150 Software Defined Radio Evaluation Board for AD9364 6 GHz 471-045
- Digilent Ettus USRP B210 XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 6002-410-024
- Digilent Ettus USRP B210 with Enclosure Kit XC6SLX150 Software Defined Radio Evaluation Board for AD9361 6 GHz 471-043
- Wurth Elektronik Thetis-I Mini EV-Board Evaluation Kit for Radio Module 2.4 GHz 2611109021011
- Infineon Evaluation Kit CYBT-263065-EVAL Bluetooth Evaluation Board for CYW20819, CYW20820 2.4 GHz CYBT-263065-EVAL
