TRACO POWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc

This image is representative of the product range

Subtotal (1 tube of 13 units)*

MYR394.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR394.67MYR30.359

*price indicative

RS Stock No.:
249-6712
Mfr. Part No.:
TCK-092
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Common Mode Choke

Inductance

45μH

Series

TCK

Maximum DC Current

31.4A

Impedance

2mΩ

Test Frequency

100kHz

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

500V dc

Inductance Tolerance

±35 %

Length

16.6mm

Height

17.5mm

Standards/Approvals

No

Maximum DC Resistance

2mΩ

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-092 is a range of common mode chokes for use with Traco isolated DC-DC converters.

Inductance (each winding) 45 μH ±35% (at 100 kHz / 100 mV)

Impedance (DCR) 2 mOhm max

Rated current 31.4 A max

Rated voltage 500 VDC max (between windings)

Operating temperature -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy