TRACO POWER 33.3 μH 4 A Common Mode Choke 9 mΩ 500V dc
- RS Stock No.:
- 249-6709
- Mfr. Part No.:
- TCK-075
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
MYR28.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 28 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR28.61 |
*price indicative
- RS Stock No.:
- 249-6709
- Mfr. Part No.:
- TCK-075
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 33.3μH | |
| Product Type | Common Mode Choke | |
| Series | TCK | |
| Maximum DC Current | 4A | |
| Impedance | 9mΩ | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 500V dc | |
| Inductance Tolerance | ±20 % | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 9mΩ | |
| Height | 9.5mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 33.3μH | ||
Product Type Common Mode Choke | ||
Series TCK | ||
Maximum DC Current 4A | ||
Impedance 9mΩ | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 500V dc | ||
Inductance Tolerance ±20 % | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Maximum DC Resistance 9mΩ | ||
Height 9.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-075 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Inductance (each winding) 33.3 μH ±20% (at 10 kHz / 50 mV)
Impedance (DCR) 9 mOhm max
Rated current 4 A max
Rated voltage 500 VDC max (between windings)
Operating temperature -40°C to +105°C
Related links
- TRACOPOWER 33.3 μH 4 A Common Mode Choke 9 mΩ 500V dc
- TRACOPOWER 55 μH 5.7 A Common Mode Choke 9 mΩ 500V dc
- TRACOPOWER 45 μH 31.4 A Common Mode Choke 2 mΩ 500V dc
- TRACOPOWER 305 μH 11.3 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 830 μH 3.3 A Common Mode Choke 31 mΩ 500V dc
- TRACOPOWER 145 μH 5.2 A Common Mode Choke 20 mΩ 500V dc
- TRACOPOWER 470 μH 1 A Common Mode Choke 60 mΩ 500V dc
- TRACOPOWER 16.1 μH 1.44 A Common Mode Choke 11 mΩ 500V dc
