TRACO POWER 1.186 mH 5.8 A Common Mode Choke 24 mΩ 500V dc

This image is representative of the product range

Subtotal (1 tube of 19 units)*

MYR336.04

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per Unit*
1 +MYR336.04MYR17.686

*price indicative

RS Stock No.:
249-6701
Mfr. Part No.:
TCK-064
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

Common Mode Choke

Inductance

1.186mH

Maximum DC Current

5.8A

Series

TCK

Impedance

24mΩ

Test Frequency

100kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Automotive Standard

No

Choke Voltage

500V dc

Inductance Tolerance

±35 %

Maximum DC Resistance

24mΩ

Length

16mm

Height

19mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TCK-064 is a common mode choke for use with Traco isolated DC-DC converters.

Inductance (each winding) 1186 μH ±35% (at 100 kHz / 100 mV)

Impedance (DCR) 24 mOhm max

Rated current 5.8 A max

Rated voltage 500 VDC max (between windings)

Operating temperature -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy