KEMET 39 μH 30 A Common Mode Choke 6.8mΩ

Subtotal (1 unit)*

MYR125.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR125.76

*price indicative

RS Stock No.:
183-6961
Mfr. Part No.:
HHBC24N-2R1B0039V
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

39 μH

Series

HHBC

Test Frequency

100 kHz

DC Resistance

6.8mΩ

Maximum Current

30 A

Dimensions

50.1 (Dia.) x 25.7mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Depth

50.1mm

Minimum Operating Temperature

-40°C

Height

25.7mm

Maximum Operating Temperature

+125°C

COO (Country of Origin):
VN
The KEMET HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si dust cores and are useful in various fields, such as DC/DC converters as well as normal noise countermeasures.

Fe-Si dust core material
Available for noise countermeasure as well as general use
Good balance of core loss and DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise countermeasure

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links