KEMET 152 μH 12 A Common Mode Choke 20.4mΩ

Subtotal (1 unit)*

MYR77.71

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR77.71

*price indicative

RS Stock No.:
183-6957
Mfr. Part No.:
PHBC20-1R7A0152V
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

152 μH

Series

PHBC

Test Frequency

100 kHz

DC Resistance

20.4mΩ

Maximum Current

12 A

Dimensions

41.2 (Dia.) x 20.4mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Minimum Operating Temperature

-40°C

Depth

20.4mm

Maximum Operating Temperature

+125°C

Height

41.2mm

COO (Country of Origin):
VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/ converters as well as normal noise countermeasures.

Fe-Ni dust core material
Most suitable for big current applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links