KEMET 68 μH 3 A Common Mode Choke 42.3mΩ

Bulk discount available

Subtotal (1 tray of 40 units)*

MYR545.68

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
40 - 40MYR13.642MYR545.68
80 - 120MYR13.342MYR533.68
160 +MYR13.097MYR523.88

*price indicative

RS Stock No.:
183-6611
Mfr. Part No.:
SHBC10-0R8A0068V
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

68 μH

Series

SHBC

Test Frequency

100 kHz

DC Resistance

42.3mΩ

Maximum Current

3 A

Dimensions

21.5 (Dia.) x 12.3mm

Operating Temperature Range

-40°C → +125°C

Number of Lines

2

Mounting Type

Through Hole

Termination Style

Solder Pad

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Height

12.3mm

Depth

21.5mm

COO (Country of Origin):
VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.

Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links