KEMET 3.8 μH 3 A Common Mode Choke 100 mΩ 250V ac
- RS Stock No.:
- 169-6907
- Mfr. Part No.:
- SS26V-R300038
- Manufacturer:
- KEMET
This image is representative of the product range
Get a bulk buy discount
Add 700 more to save MYR165.90
View bulk pricing optionsSubtotal (1 box of 350 units)*
MYR2,763.25
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 12 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 350 - 350 | MYR7.895 | MYR2,763.25 | - |
| 700 + | MYR7.658 | MYR2,680.30 | MYR165.90 |
*price indicative
- RS Stock No.:
- 169-6907
- Mfr. Part No.:
- SS26V-R300038
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 3.8μH | |
| Maximum DC Current | 3A | |
| Series | SS | |
| Packaging | Tray | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Height | 30.5mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 100mΩ | |
| Standards/Approvals | RoHS | |
| Length | 26mm | |
| Depth | 20.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 3.8μH | ||
Maximum DC Current 3A | ||
Series SS | ||
Packaging Tray | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Height 30.5mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 100mΩ | ||
Standards/Approvals RoHS | ||
Length 26mm | ||
Depth 20.5mm | ||
- COO (Country of Origin):
- VN
Kemet SS26V Series Common Mode Chokes
Kemet SS Coils SS26V AC line filters are suitable for use as common mode chokes and in consumer electronics. A wide range of different sizes and specifications are available.
Compact design
Rated currents up to 3 A
DC resistances as low as 0.10 Ω
High inductances up to 116 mH
Identical pin pitch to SS28V and SS24V types, allowing easier design and replacement
Related links
- KEMET 3.8 μH 3 A Common Mode Choke 100 mΩ 250V ac
- KEMET 20 mH 5 A Common Mode Choke 50 mΩ 250V ac/dc
- KEMET 700 μH 1 A Common Mode Choke 100 mΩ 50V dc
- KEMET 5.6 mH 2.5 A Common Mode Choke 100 mΩ 250V
- TRACOPOWER 10 μH 1.44 A Common Mode Choke 100 mΩ
- KEMET 26.5 mH 700 mA Common Mode Choke 0.85 Ω 250V ac
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6 Ω 250V ac
- KEMET 115.7 mH 300 mA Common Mode Choke 3.57 Ω 250V ac
