Wurth Elektronik 7 mH 15 A Common Mode Choke 9.5 mΩ 300V

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

MYR152.31

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR152.31-
5 +MYR147.733%

*price indicative

RS Stock No.:
905-883
Mfr. Part No.:
7848061507
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

7mH

Maximum DC Current

15A

Series

78480

Test Frequency

10kHz

Packaging

Carton

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Number of Lines

2

Automotive Standard

AEC-Q200

Choke Voltage

300V

Mount Type

Through Hole

Pin Count

4

Inductance Tolerance

0.5

Height

46mm

Maximum DC Resistance

9.5mΩ

Termination Style

Through Hole

Length

46.5mm

Depth

27.5mm

Standards/Approvals

RoHS

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke is a passive EMI filter designed to mitigate common mode noise while allowing differential signals to pass without significant damping.

Operating temperature ranges from -55 °C to +125 °C for versatile application

Features a rated current of 15 A max at 70 °C for high power applications

Insulation test voltage withstands 2100 V (AC) ensuring reliability

RoHS and REACh compliance signifies minimal environmental impact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy