Wurth Elektronik 1.5 mH 18 A Common Mode Choke 3.2 mΩ 300V
- RS Stock No.:
- 905-850
- Mfr. Part No.:
- 7848041801
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 1%
View bulk pricing optionsSubtotal (1 box of 25 units)*
MYR1,303.80
FREE delivery for orders over RM 150.00
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 100 | MYR52.152 | MYR1,303.80 | - |
| 125 + | MYR51.11 | MYR1,277.75 | 1% |
*price indicative
- RS Stock No.:
- 905-850
- Mfr. Part No.:
- 7848041801
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 1.5mH | |
| Series | 78480 | |
| Maximum DC Current | 18A | |
| Packaging | Tray & Carton | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Through Hole | |
| Choke Voltage | 300V | |
| Pin Count | 4 | |
| Inductance Tolerance | 0.5 | |
| Height | 28mm | |
| Length | 30mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Through Hole | |
| Depth | 19mm | |
| Maximum DC Resistance | 3.2mΩ | |
| Package/Case | Radial Leaded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 1.5mH | ||
Series 78480 | ||
Maximum DC Current 18A | ||
Packaging Tray & Carton | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Through Hole | ||
Choke Voltage 300V | ||
Pin Count 4 | ||
Inductance Tolerance 0.5 | ||
Height 28mm | ||
Length 30mm | ||
Standards/Approvals RoHS | ||
Termination Style Through Hole | ||
Depth 19mm | ||
Maximum DC Resistance 3.2mΩ | ||
Package/Case Radial Leaded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik common mode choke provides effective EMI filtering, facilitating smooth differential signal transmission while suppressing unwanted common mode noise in electronic applications.
Designed for use in general electronic equipment, ensuring versatile applicability
Operates across a temperature range of -55 °C to +125 °C, adaptable to various environments
Rated for a maximum current of 18 A, balancing power and efficiency with reliability
Low DC resistance of 3.2 mΩ maximises energy efficiency and minimises heat generation
Related links
- Wurth Elektronik 1.5 mH 18 A Common Mode Choke 3.2 mΩ 300V
- Wurth Elektronik 1.5 mH 38 A Common Mode Choke 2.3 mΩ 300V
- Wurth Elektronik 1.5 mH 6 A Common Mode Choke 8 mΩ 250V ac
- Wurth Elektronik 1.5 mH 1.5 A Common Mode Filter 0.12 Ω 80V
- Wurth Elektronik 4.5 mH 18 A Common Mode Choke 4.2 mΩ 300V
- Wurth Elektronik 1.1 mH 18 A Common Mode Choke 7 mΩ 500V ac
- Wurth Elektronik 1.5 mH Nano Crystal Common Mode Choke 38 A Idc WE-CMBNC
- KEMET 5.6 mH 18 A Common Mode Choke 17.91 mΩ 1000V
