Murata 0.02 mH 6 A Common Mode Choke 8 mΩ 100V dc

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR99.83

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR99.83
10 - 49MYR58.87
50 - 99MYR40.96
100 +MYR31.94

*price indicative

RS Stock No.:
887-012
Mfr. Part No.:
PLT10HH1026R0PNL
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

0.02mH

Product Type

Common Mode Choke

Series

PLT10HH

Maximum DC Current

6A

Impedance

1000Ω

Packaging

Taping

Test Frequency

10MHz

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-55°C

Number of Lines

2

Automotive Standard

AEC-Q200

Choke Voltage

100V dc

Mount Type

Reflow Soldering

Pin Count

4

Height

9.4mm

Depth

9.1mm

Maximum DC Resistance

8mΩ

Length

12.9mm

Standards/Approvals

None

COO (Country of Origin):
JP
The Murata common-mode choke Coil designed for automotive powertrain and safety equipment, featuring robust construction for exceptional performance across a range of demanding applications.

Operates within a broad temperature range of -55℃ to +125℃

Offers high common mode impedance of 1000μH for superior noise suppression

Rated for a maximum operating voltage of 250V DC with high insulation resistance

Compact dimensions allow for efficient space utilisation on PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy