KEMET 9 mH 14 A Common Mode Choke 17.910 mΩ 1kV
- RS Stock No.:
- 444-688
- Mfr. Part No.:
- SCF39XV-140-1R8A019JH
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR189.01
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR189.01 | - |
| 5 + | MYR183.37 | 2% |
*price indicative
- RS Stock No.:
- 444-688
- Mfr. Part No.:
- SCF39XV-140-1R8A019JH
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 9mH | |
| Series | SCF39XV | |
| Maximum DC Current | 14A | |
| Core Material | Nanocrystalline Metal, Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 1 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 1kV | |
| Standards/Approvals | UL 94 V-0 | |
| Height | 31mm | |
| Length | 53mm | |
| Maximum DC Resistance | 17.910mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 9mH | ||
Series SCF39XV | ||
Maximum DC Current 14A | ||
Core Material Nanocrystalline Metal, Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 1 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 1kV | ||
Standards/Approvals UL 94 V-0 | ||
Height 31mm | ||
Length 53mm | ||
Maximum DC Resistance 17.910mΩ | ||
- COO (Country of Origin):
- VN
The KEMET Common mode single-phase coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with nanocrystalline metal or Mn-Zn ferrite cores and are useful in various noise countermeasure fields.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Ultra-high inductance
Operating temperature range from -40°C to +150°C
AEC-Q200 qualified
Related links
- KEMET 3 mH 14 A Common Mode Choke 1000V
- KEMET 9 mH 1 A Common Mode Choke 289 mΩ
- KEMET 4.9 mH 14 A Common Mode Choke 10.600 mΩ 1000V
- KEMET 3 mH 24 A Common Mode Choke 17.910 mΩ 1000V
- KEMET 14.4 mH 12 A Common Mode Choke 17.910 mΩ 1000V
- KEMET 4.9 mH 19 A Common Mode Choke 17.910 mΩ 1000V
- KEMET 3.6 mH 22 A Common Mode Choke 17.910 mΩ 1000V
- KEMET 12.1 mH 13 A Common Mode Choke 17.910 mΩ 1000V
