Wurth Elektronik 10 μH 5 A Common Mode Choke 15.1 mΩ
- RS Stock No.:
- 296-212
- Mfr. Part No.:
- 744711005
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
MYR49.05
FREE delivery for orders over RM 150.00
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | MYR9.81 | MYR49.05 | - |
| 50 - 95 | MYR9.316 | MYR46.58 | 5% |
| 100 - 495 | MYR8.638 | MYR43.19 | 11% |
| 500 - 995 | MYR7.942 | MYR39.71 | 19% |
| 1000 + | MYR7.648 | MYR38.24 | 22% |
*price indicative
- RS Stock No.:
- 296-212
- Mfr. Part No.:
- 744711005
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 5A | |
| Series | WE-SD | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 1 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductance Tolerance | ±25 % | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2 | |
| Depth | 6.9mm | |
| Maximum DC Resistance | 15.1mΩ | |
| Height | 6.9mm | |
| Length | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 5A | ||
Series WE-SD | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 1 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductance Tolerance ±25 % | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2 | ||
Depth 6.9mm | ||
Maximum DC Resistance 15.1mΩ | ||
Height 6.9mm | ||
Length 22.5mm | ||
The Wurth Elektronik Rod Core Choke rated current is up to 15 A with inductance independent of rated DC current. It offers high mechanical stability and supports high saturation currents. The operating temperature range is –40°C to +150°C, with custom designs available on request.
Switching regulators
Motors
Power amplifiers
Power supplies
Broadband filtering
Typical in VHF
Related links
- Wurth Elektronik 10 μH 5 A Common Mode Choke 0.02 Ω
- Wurth Elektronik 10 μH 15 A Common Mode Choke 5.7 mΩ
- Wurth Elektronik 10 μH 10 A Common Mode Choke 8.8 mΩ
- Wurth Elektronik 10 μH 2.5 A Common Mode Choke 33 mΩ
- Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125 mΩ 230V
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
