Wurth Elektronik 22 μH 9 A Common Mode Choke 0.015 Ω
- RS Stock No.:
- 296-205
- Distrelec Article No.:
- 304-30-047
- Mfr. Part No.:
- 7447017
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (5 units, in bags of 5)*
MYR60.85
FREE delivery for orders over RM 150.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 5 - 45 | MYR12.17 | MYR60.85 |
| 50 - 95 | MYR11.562 | MYR57.81 |
| 100 - 495 | MYR10.708 | MYR53.54 |
| 500 - 995 | MYR9.854 | MYR49.27 |
| 1000 + | MYR9.492 | MYR47.46 |
*price indicative
- RS Stock No.:
- 296-205
- Distrelec Article No.:
- 304-30-047
- Mfr. Part No.:
- 7447017
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Common Mode Choke | |
| Series | WE-FI | |
| Maximum DC Current | 9A | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 1 | |
| Automotive Standard | No | |
| Mount Type | Lead Wire | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Depth | 10.5mm | |
| Termination Style | Solder | |
| Standards/Approvals | JEDEC JS709B, RoHS, IEC 61249-2-21, DIN EN 61760-2, DIN ISO 2768, EC1907/2006 | |
| Length | 19mm | |
| Height | 19mm | |
| Maximum DC Resistance | 0.015Ω | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Common Mode Choke | ||
Series WE-FI | ||
Maximum DC Current 9A | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 1 | ||
Automotive Standard No | ||
Mount Type Lead Wire | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Depth 10.5mm | ||
Termination Style Solder | ||
Standards/Approvals JEDEC JS709B, RoHS, IEC 61249-2-21, DIN EN 61760-2, DIN ISO 2768, EC1907/2006 | ||
Length 19mm | ||
Height 19mm | ||
Maximum DC Resistance 0.015Ω | ||
- COO (Country of Origin):
- VN
The Wurth Elektronik Leaded Toroidal Line Choke supports current loading up to 9 A with iron powder cores that have low losses. It features a low magnetically leakage field and operates within a temperature range of –25°C to +125°C. Custom designs are available on request.
Application in voltage transformers and power supplies
For interference frequencies up to 10 MHz and switching frequencies up to 100 kHz
Ideal for filtering symmetric interferences
