Huber+Suhner SF104 Series Cable Assembly Male SMA to Male SMA, 500 mm 50 Ω

N

Subtotal (1 unit)*

MYR1,305.56

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,305.56

*price indicative

RS Stock No.:
889-350
Mfr. Part No.:
SF104/11SMA/11SMA/500mm
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Cable Assembly

Connector Type A

SMA

Connector Type B

SMA

Connector Gender A

Male

Connector Gender B

Male

Maximum Frequency

18GHz

Characteristic Impedance

50Ω

Cable Length

500mm

Standards/Approvals

RoHS

Jacket Colour

Blue

Series

SF104

COO (Country of Origin):
PL
The Huber+Suhner Microwave Test Assembly is engineered for high-frequency applications, supporting reliable connections up to 18 GHz. Its robust construction ensures exceptional performance in demanding environments.

Applicable up to 18 GHz for versatile high-frequency performance

Excellent insertion and return loss for optimal signal integrity

Extremely reliable and robust design enhances longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy