Huber+Suhner SF104 Series Cable Assembly Male SMA to Male SMA, 1.5 m 50 Ω
- RS Stock No.:
- 889-325
- Mfr. Part No.:
- SF104/11SMA/11SMA/1500mm
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
MYR1,722.90
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,722.90 |
*price indicative
- RS Stock No.:
- 889-325
- Mfr. Part No.:
- SF104/11SMA/11SMA/1500mm
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Cable Assembly | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 18GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1.5m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Blue | |
| Series | SF104 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Cable Assembly | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 18GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 1.5m | ||
Standards/Approvals RoHS | ||
Jacket Colour Blue | ||
Series SF104 | ||
- COO (Country of Origin):
- PL
The Huber+Suhner microwave test assembly designed for seamless signal transmission, optimally operating at frequencies up to 18 GHz. This robust solution is perfect for applications requiring reliable performance in challenging environments.
Excellent insertion and return loss for superior signal quality
Maximum operating frequency of 18 GHz ensures compatibility with Advanced systems
High reliability and robust design withstand rigorous use
Wide selection of cables, connectors, and armours for versatile applications
MIL qualified, confirming compliance with military standards
Related links
- Huber+Suhner SF104 Series Cable Assembly Male SMA to Male SMA, 500 mm 50 Ω
- Huber+Suhner MF86 Series Cable Assembly Male MMPX to Male SMA, 610 mm 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 1.5 m 50 Ω
- Huber+Suhner TL-8A Series Coaxial Cable Male SMA to Male SMA, 3 m 50 Ω
- Huber+Suhner Sucoflex 126EA Series Coaxial Cable Male Type N to Male N Type, 1.5 m
- Huber+Suhner TL-8A Series Coaxial Cable Male Type N to Male SMA, 3 m 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 1500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 1500 mm 50 Ω
