Huber+Suhner Sucotest Series Cable Assembly Male SMA to Male SMA, 60 in 50 Ω
- RS Stock No.:
- 888-330
- Mfr. Part No.:
- ST18/SMAm/SMAm/60in
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
MYR1,214.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,214.13 |
*price indicative
- RS Stock No.:
- 888-330
- Mfr. Part No.:
- ST18/SMAm/SMAm/60in
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Cable Assembly | |
| Connector Type A | SMA | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 18GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 60in | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Blue | |
| Series | Sucotest | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Cable Assembly | ||
Connector Type A SMA | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 18GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 60in | ||
Standards/Approvals UKCA | ||
Jacket Colour Blue | ||
Series Sucotest | ||
- COO (Country of Origin):
- PL
The Huber+Suhner microwave test assembly is a high-performance connector solution primarily designed for applications requiring precise signal transmission up to 18 GHz.
Applicable for frequencies up to 18 GHz, ensuring high-quality performance
Offers excellent insertion and return loss for improved signal integrity
Maintains unique loss stability, enhancing reliability in measurements
Available for stock delivery in standard lengths for quick availability
Related links
- Huber+Suhner Sucotest Series Cable Assembly Male SMA to Male SMA, 18 in 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male SMA, 1.219 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable SMA to SMA, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male SMA to Male N Type, 914 mm 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.829 m 50 Ω
- Huber+Suhner SUCOTEST Series Coaxial Cable Male Type N to Male N Type, 1.219 m 50 Ω
