Siretta ASMH Series, 300 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-818
- Mfr. Part No.:
- ASMH030ZN113S11
- Manufacturer:
- Siretta
This image is representative of the product range
Subtotal (1 unit)*
MYR53.17
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR53.17 |
*price indicative
- RS Stock No.:
- 715-818
- Mfr. Part No.:
- ASMH030ZN113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Attenuation | 0.2 dB/m | |
| Minimum Operating Temperature | -40°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 300mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Conductor Material | Silver Coated Copper | |
| Jacket Material | FEP | |
| Series | ASMH | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Attenuation 0.2 dB/m | ||
Minimum Operating Temperature -40°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 200°C | ||
Cable Length 300mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability Test: VW-1 | ||
Conductor Material Silver Coated Copper | ||
Jacket Material FEP | ||
Series ASMH | ||
- COO (Country of Origin):
- TW
The Siretta Stripped and Tinned to RP-SMA Female Bulkhead Front Mount with 1.13mm Cable Assembly designed to provide reliable connections for a variety of applications. Featuring stripped and tinned ends, this assembly facilitates easier soldering and enhanced connection stability. With its front-mount RP-SMA Female connector, it ensures a secure installation while maintaining a tidy appearance. The 1.13mm coaxial cable supports impedance matching at 50Ω, making it Ideal for frequency ranges up to 6GHz. Whether its for cellular modules, Wi-Fi/Bluetooth devices, or wearable technology, this cable assembly meets the demands of modern connectivity needs with exceptional performance in both commercial and environmental applications.
Stripped and tinned ends simplify the soldering process and enhance connection reliability
RP-SMA Female bulkhead front mount enables a secure installation with an aesthetically pleasing finish
1.13mm coaxial cable supports a wide frequency range from DC to 6GHz
Operating temperature range of -40 to +90 °C ensures reliable performance under various conditions
Customisation options available to cater to specific cable length requirements
RoHS and REACH compliant, aligning with environmental standards
100% continuity and short circuit testing conducted for quality assurance
Related links
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB.01068 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
