Siretta ASMH Series, 150 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated

This image is representative of the product range

Subtotal (1 unit)*

MYR52.29

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR52.29

*price indicative

RS Stock No.:
715-807
Mfr. Part No.:
ASMH015ZA113S11
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Cable Assembly

Terminated/Unterminated

Terminated

Coaxial Type

1.13 Coax

American Wire Gauge

32AWG

Voltage

30V

Outside Diameter

1.13mm

Characteristic Impedance

50Ω

Attenuation

0.2 dB/m

Minimum Operating Temperature

-40°C

Conductor Type

Stranded

Maximum Operating Temperature

200°C

Cable Length

150mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Fire Behaviour

Flammability Test: VW-1

Jacket Material

FEP

Conductor Material

Silver Coated Copper

Series

ASMH

COO (Country of Origin):
TW
The Siretta Stripped and tinned to SMA Female Bulkhead Front Mount with 1.13mm cable assembly delivers a highly reliable interconnect solution tailored for precision applications. Designed for strengthened connectivity, this cable assembly features stripped and tinned ends that reduce soldering complexity and enhance connection stability. Its SMA Female bulkhead front mount ensures that installation is both secure and aesthetically clean, making it Ideal for various tech integrations including cellular modules, drones, and medical devices, where dependable performance is crucial. With an impedance of 50Ω and suggested working frequency from DC to 6GHz, it effectively caters to a wide range of frequency applications, ensuring efficient signal transmission and resilience in demanding environments.

Stripped and tinned ends facilitate easier soldering, preventing wire fraying

SMA Female bulkhead connector ensures a secure front-side installation

Impedance of 50Ω optimises signal integrity across various frequencies

Accommodates lengths of 100mm, 150mm, and 300mm to meet diverse application needs

Suggested working frequency ranges from DC up to 6GHz for versatility

Operating temperature from -40 to +90 °C ensures reliability in extreme conditions

RoHS and REACH compliant, reflecting adherence to environmental standards

Customisation options for cable lengths available to suit specific project requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy