Siretta ASMH Series, 100 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-804
- Mfr. Part No.:
- ASMH010XD113S11
- Manufacturer:
- Siretta
This image is representative of the product range
Subtotal (1 unit)*
MYR52.79
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR52.79 |
*price indicative
- RS Stock No.:
- 715-804
- Mfr. Part No.:
- ASMH010XD113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.2 dB/m | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 200°C | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Jacket Material | FEP | |
| Series | ASMH | |
| Conductor Material | Silver Coated Copper | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.2 dB/m | ||
Cable Length 100mm | ||
Maximum Operating Temperature 200°C | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability Test: VW-1 | ||
Jacket Material FEP | ||
Series ASMH | ||
Conductor Material Silver Coated Copper | ||
- COO (Country of Origin):
- TW
The Siretta 1.13mm cable assembly offers a robust solution for high-frequency applications, integrating a stripped and tinned end with an SMA female bulkhead rear mount connector. Designed for versatility, this assembly ensures secure installation with an O-ring for IP67-rated protection, suitable for a wide range of devices, including cellular modules and medical equipment. With suggested operating frequencies reaching up to 6GHz, this cable guarantees reliable connectivity and efficient signal transmission across various industries, making it an essential component for engineering professionals seeking quality and durability.
Stripped and tinned ends enhance soldering ease and connectivity reliability
SMA female bulkhead rear mount design with O-ring delivers secure, moisture-resistant installation
Optimal for lengths of 100mm, providing flexibility for varied applications
Impedance of 50Ω ensures compatibility across numerous electronic devices
Suggested working frequency ranges from DC to 6GHz for versatile use
Operating temperature resistant from -40°C to +90°C ensures performance in extreme conditions
RoHS and REACH compliant, aligning with global environmental standards
Customisation of cable lengths is available to tailor solutions to specific requirements
Related links
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Taoglas IPEX MHF Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas Bare End 100 mm Black, Unterminated
- Taoglas IPEX MHF 100 mm Black, Unterminated
