Taoglas CAB.01075 Series, 100 mm, 1.13 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-920
- Mfr. Part No.:
- CAB.01075
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR14.26
FREE delivery for orders over RM 150.00
In Stock
- Plus 89 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR14.26 | - |
| 10 - 24 | MYR13.84 | 2% |
| 25 - 99 | MYR13.29 | 6% |
| 100 - 499 | MYR12.63 | 11% |
| 500 + | MYR11.87 | 16% |
*price indicative
- RS Stock No.:
- 690-920
- Mfr. Part No.:
- CAB.01075
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.13 Coax | |
| Cable Length | 100mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB.01075 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.13 Coax | ||
Cable Length 100mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB.01075 | ||
The Taoglas Cable Assembly features an IPEX MHF4L (HSC compatible) connector on one end and a black SMA(F) Bulkhead Straight connector on the other, using 1.13 mm black coaxial cable. It is ideal for compact RF applications requiring a secure and high-performance interface between internal modules and external antennas.
Gold connector
Right angled connector 1 orientation
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6061 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01070 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.697 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01071 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01072 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6012 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01069 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
