Siretta ASMGB Series, 100 mm, 1.13 Coax Coaxial Cable Assembly 50 Ω, Grey, Terminated
- RS Stock No.:
- 715-792
- Mfr. Part No.:
- ASMGB010YD113S11
- Manufacturer:
- Siretta
This image is representative of the product range
Subtotal (1 unit)*
MYR79.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 20 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR79.91 |
*price indicative
- RS Stock No.:
- 715-792
- Mfr. Part No.:
- ASMGB010YD113S11
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 1.13 Coax | |
| American Wire Gauge | 32AWG | |
| Voltage | 30V | |
| Outside Diameter | 1.13mm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Attenuation | 0.2 dB/m | |
| Maximum Operating Temperature | 200°C | |
| Cable Length | 100mm | |
| Jacket Colour | Grey | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Conductor Material | Silver Coated Copper | |
| Series | ASMGB | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 1.13 Coax | ||
American Wire Gauge 32AWG | ||
Voltage 30V | ||
Outside Diameter 1.13mm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Attenuation 0.2 dB/m | ||
Maximum Operating Temperature 200°C | ||
Cable Length 100mm | ||
Jacket Colour Grey | ||
Standards/Approvals RoHS | ||
Fire Behaviour Flammability Test: VW-1 | ||
Conductor Material Silver Coated Copper | ||
Series ASMGB | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- TW
The Siretta Pigtail Cable Assembly designed for superior connectivity, facilitating reliable connections in Compact spaces. This assembly features a micro coaxial connector that supports high-frequency performance, making it perfect for a diverse range of applications: from cellular modules to wearable devices. With a robust construction built to withstand harsh conditions, it ensures durability and optimal performance in various environments. The inclusion of IP67-rated sealing provides added protection against dust and moisture, ensuring longevity and reliability in critical applications.
Compact design Ideal for high-frequency performance applications
IP67-rated rear mount connector with O-ring for enhanced environmental protection
Available in multiple lengths with customisation options to suit specific requirements
Operating temperature range from -40 to +90 °C for resilience in varying conditions
RoHS and REACH compliant, meeting environmental standards for safety
1.13mm coaxial cable provides optimal impedance for signal integrity
Compatible with cellular modules, Wi-Fi/Bluetooth devices, drones, and medical electronics
Related links
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMGB Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASMH Series 1.13 Coax Coaxial Cable Assembly 50 Ω Terminated
- Siretta ASM Series 1.13 Coax Coaxial Coaxial Cable 50 Ω Terminated
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01075 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.G11 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01070 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
