Phoenix Contact NBC-COX-CNM/30.0-L/COX-CNM Series, 30 m Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 498-086
- Mfr. Part No.:
- 1340127
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR2,883.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,883.05 |
*price indicative
- RS Stock No.:
- 498-086
- Mfr. Part No.:
- 1340127
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Voltage | 2.5kV | |
| Outside Diameter | 10.3mm | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 30m | |
| Jacket Colour | Black | |
| Standards/Approvals | ISO 22479, DIN EN 60966-1, DIN EN 60512-4-1, DIN EN 60512-3-1, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60068-2-14 | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Copper | |
| Series | NBC-COX-CNM/30.0-L/COX-CNM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Voltage 2.5kV | ||
Outside Diameter 10.3mm | ||
Characteristic Impedance 50Ω | ||
Cable Length 30m | ||
Jacket Colour Black | ||
Standards/Approvals ISO 22479, DIN EN 60966-1, DIN EN 60512-4-1, DIN EN 60512-3-1, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60068-2-14 | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Copper | ||
Series NBC-COX-CNM/30.0-L/COX-CNM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coaxial Cable is a high-performance, preassembled cable designed for reliable data transmission. It features a 50 Ω impedance, a length of 30 meters, and low attenuation of 4.8 dB at 800 MHz, 8.1 dB at 2.4 GHz, 12.9 dB at 5.8 GHz, and 15 dB at 7.25 GHz. This cable is perfect for applications requiring high-frequency data transfer with minimal signal loss.
Frequency Range up to 7.25 GHz
Cable Diameter is 10.3 mm
N type to N type connector
IP65 and IP67 protection
UL 94 compliant
Related links
- Phoenix Contact NBC-COX-CNM/3.0-L/COX-CNM Series Black, Terminated
- Phoenix Contact NBC-COX-CNM/15.0-L/COX-CNM Series Black, Terminated
- Phoenix Contact NBC-COX-CNM/0.5-M/COX-CNM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/3.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/1.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/0.5-S/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/5.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC Series Coaxial Coaxial Coaxial Cable 50 Ω Terminated
