Phoenix Contact NBC-COX-CNM/0.5-S/COX-CKM Series, 500 mm, SMA Coaxial Coaxial Cable 50 Ω, Black, Terminated
- RS Stock No.:
- 483-956
- Mfr. Part No.:
- 1340139
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save MYR265.50
View bulk pricing optionsSubtotal (1 unit)*
MYR331.42
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR331.42 | - |
| 10 + | MYR304.87 | MYR265.50 |
*price indicative
- RS Stock No.:
- 483-956
- Mfr. Part No.:
- 1340139
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | SMA | |
| Voltage | 100V | |
| Outside Diameter | 2.8mm | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 500mm | |
| Jacket Colour | Black | |
| Standards/Approvals | DIN EN 60512-3-1, ISO 22479, DIN EN 60966-1, DIN EN 60512-4-1, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60068-2-14 | |
| Fire Behaviour | Flame Resistant | |
| Conductor Material | Copper | |
| Series | NBC-COX-CNM/0.5-S/COX-CKM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type SMA | ||
Voltage 100V | ||
Outside Diameter 2.8mm | ||
Characteristic Impedance 50Ω | ||
Cable Length 500mm | ||
Jacket Colour Black | ||
Standards/Approvals DIN EN 60512-3-1, ISO 22479, DIN EN 60966-1, DIN EN 60512-4-1, DIN EN 60068-2-6, DIN EN 60068-2-27, DIN EN 60068-2-14 | ||
Fire Behaviour Flame Resistant | ||
Conductor Material Copper | ||
Series NBC-COX-CNM/0.5-S/COX-CKM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coaxial Cable is a high-performance, preassembled cable designed for reliable data transmission. It features a 50 Ω impedance, a length of 0.5 meters, and low attenuation of 0.4 dB at 800 MHz, 0.7 dB at 2.4 GHz, 1.1 dB at 5.8 GHz, and 1.5 dB at 7.25 GHz. This cable is perfect for applications requiring high-frequency data transfer with minimal signal loss.
Frequency Range up to 7.25 GHz
Cable Diameter is 2.8 mm
SMA to N type connector
IP65 and IP67 protection
UL 94 compliant
Related links
- Phoenix Contact NBC-COX-CNM/1.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/3.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/5.0-M/COX-CKM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/0.5-M/COX-CNM Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- Phoenix Contact NBC-COX-CNM/3.0-L/COX-CNM Series Black, Terminated
- Phoenix Contact NBC-COX-CNM/15.0-L/COX-CNM Series Black, Terminated
- Phoenix Contact NBC-COX-CNM/30.0-L/COX-CNM Series Black, Terminated
- Siretta SMA Coaxial Coaxial Cable 50 Ω Terminated
